Part Details for ZXRE125FN8 by Zetex / Diodes Inc
Overview of ZXRE125FN8 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZXRE125FN8
ZXRE125FN8 CAD Models
ZXRE125FN8 Part Data Attributes
|
ZXRE125FN8
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXRE125FN8
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.257 V | |
Output Voltage-Min | 1.183 V | |
Output Voltage-Nom | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for ZXRE125FN8
This table gives cross-reference parts and alternative options found for ZXRE125FN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE125FN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRA124N801TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZXRE125FN8 vs ZRA124N801TA |
ZXRE125DN8 | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Diodes Incorporated | ZXRE125FN8 vs ZXRE125DN8 |
ZXRE125FN8TA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Zetex / Diodes Inc | ZXRE125FN8 vs ZXRE125FN8TA |
ZREF12DTA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZXRE125FN8 vs ZREF12DTA |
ZXRE125EN8TA | Two Terminal Voltage Reference, 1 Output, 1.22V, PDSO8, SOP-8 | Diodes Incorporated | ZXRE125FN8 vs ZXRE125EN8TA |
ZRA125N802TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZXRE125FN8 vs ZRA125N802TC |
ZRA125N802TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZXRE125FN8 vs ZRA125N802TC |
ZRA125N803 | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZXRE125FN8 vs ZRA125N803 |
ZRA125N801TA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZXRE125FN8 vs ZRA125N801TA |
ZRA125N803TC | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZXRE125FN8 vs ZRA125N803TC |