Part Details for ZRC330A01 by Diodes Incorporated
Overview of ZRC330A01 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZRC330A01
ZRC330A01 CAD Models
ZRC330A01 Part Data Attributes
|
ZRC330A01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRC330A01
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.33 V | |
Output Voltage-Min | 3.27 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 2.285 mm |
Alternate Parts for ZRC330A01
This table gives cross-reference parts and alternative options found for ZRC330A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC330A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZRC330A01 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | ZRC330A01 vs UZRC330A01 |
UZRC330A01 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Diodes Incorporated | ZRC330A01 vs UZRC330A01 |
ZRC330A01 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | ZRC330A01 vs ZRC330A01 |