Part Details for UZRC330A01STOA by Diodes Incorporated
Overview of UZRC330A01STOA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZRC330A01STOA
UZRC330A01STOA CAD Models
UZRC330A01STOA Part Data Attributes
|
UZRC330A01STOA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UZRC330A01STOA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.33 V | |
Output Voltage-Min | 3.27 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for UZRC330A01STOA
This table gives cross-reference parts and alternative options found for UZRC330A01STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZRC330A01STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC330A01 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | UZRC330A01STOA vs ZRC330A01 |
ZRC330A01 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Diodes Incorporated | UZRC330A01STOA vs ZRC330A01 |
UZRC330A01STOB | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSIP3 | Zetex / Diodes Inc | UZRC330A01STOA vs UZRC330A01STOB |
UZRC330A01 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | UZRC330A01STOA vs UZRC330A01 |
UZRC330A01 | Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Diodes Incorporated | UZRC330A01STOA vs UZRC330A01 |