Part Details for ZRC250A03STOB by Diodes Incorporated
Overview of ZRC250A03STOB by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for ZRC250A03STOB
ZRC250A03STOB CAD Models
ZRC250A03STOB Part Data Attributes
|
ZRC250A03STOB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRC250A03STOB
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZRC250A03STOB
This table gives cross-reference parts and alternative options found for ZRC250A03STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC250A03STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZREF25Z02STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Diodes Incorporated | ZRC250A03STOB vs ZREF25Z02STZ |
ZRA250A01STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Diodes Incorporated | ZRC250A03STOB vs ZRA250A01STZ |
ZRA250A01 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN | Zetex / Diodes Inc | ZRC250A03STOB vs ZRA250A01 |
ZREF25Z | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250A03STOB vs ZREF25Z |
ZREF25Z02STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250A03STOB vs ZREF25Z02STOA |
UZRC250A02 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | ZRC250A03STOB vs UZRC250A02 |
ZREF25Z02STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250A03STOB vs ZREF25Z02STZ |
ZREF25Z02STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250A03STOB vs ZREF25Z02STOB |
ZRC250A01 | Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, E-LINE, TO-92, 3 PIN | Diodes Incorporated | ZRC250A03STOB vs ZRC250A01 |
ZRC250A01STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250A03STOB vs ZRC250A01STZ |