Power Circuits
ZRA250A02
Description: Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN

Overview of ZRA250A02 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for ZRA250A02 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZRA250A02 by Diodes Incorporated

ZRA250A02
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
TO-92
Package Description
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
Length
4.57 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.55 V
Output Voltage-Min
2.45 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Seated Height-Max
4.01 mm
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
90 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Voltage Tolerance-Max
2%
Width
2.285 mm
Want to compare parts?
  1. ZRA250A02
    Diodes Incorporated
    Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN
    VS

Alternate Parts for ZRA250A02

This table gives cross-reference parts and alternative options found for ZRA250A02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRA250A02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZRA250A03STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRA250A03STOB
ZRA250A03STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRA250A03STOA
ZREF25Z02STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZREF25Z02STZ
ZRA250A01 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN Zetex / Diodes Inc ZRA250A02 vs ZRA250A01
ZRA250A01STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRA250A02 vs ZRA250A01STOB
ZRC250A03STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRC250A03STOB
ZRA250A03STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRA250A03STZ
ZRC250A02STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRA250A02 vs ZRC250A02STZ
ZRA250A01 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, TO-92, E-LINE, 3 PIN Diodes Incorporated ZRA250A02 vs ZRA250A01
ZRA250A1 Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, TO-92, 3 PIN Diodes Incorporated ZRA250A02 vs ZRA250A1
Part Number Description Manufacturer Compare
ZRA250A03STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRA250A03STZ
ZRA250A03STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRA250A02 vs ZRA250A03STOB
ZRA250A02STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRA250A02STOB
ZRA250A01STZ Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRA250A02 vs ZRA250A01STZ
ZREF25Z02STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRA250A02 vs ZREF25Z02STOB
ZRC250A02 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN Zetex / Diodes Inc ZRA250A02 vs ZRC250A02
ZRA250A01STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRA250A01STOA
ZRC250A02STOB Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Zetex / Diodes Inc ZRA250A02 vs ZRC250A02STOB
ZREF25ZSTOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRA250A02 vs ZREF25ZSTOA
ZRA250A03STOA Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 Diodes Incorporated ZRA250A02 vs ZRA250A03STOA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZRA250A02 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZRA250A02 by Diodes Incorporated

  • Please alert me when ZRA250A02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZRA250A02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZRA250A02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZRA250A02 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZRA250A02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZRA250A02 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: