Part Details for ZRB500F02TA by Diodes Incorporated
Overview of ZRB500F02TA by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ZRB500F02TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4018
|
Newark | Voltage Reference, Precision Micropower, Shunt - Fixed, Zrb500 Series, 5V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. ZRB500F02TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5340 / $0.8690 | Buy Now |
DISTI #
ZRB500F02CT-ND
|
DigiKey | IC VREF SHUNT 2% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27212 In Stock |
|
$0.3885 / $0.7300 | Buy Now |
DISTI #
ZRB500F02TA
|
Avnet Americas | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZRB500F02TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.2222 / $0.2625 | Buy Now |
DISTI #
522-ZRB500F02TA
|
Mouser Electronics | Voltage References 2% 5.0V RoHS: Compliant | 7805 |
|
$0.3880 / $0.6700 | Buy Now |
DISTI #
70438649
|
RS | Voltage Reference 5V 2% 0.05-15mA SOT23 | Diodes Inc ZRB500F02TA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | ZRB500 Series 5 V 2 % SMT Precision Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 63000Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | ZRB500 Series 5 V 2 % SMT Precision Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3800 / $0.4000 | Buy Now |
|
Ameya Holding Limited | ZRB500 Series 5 V 2 % SMT Precision Micropower Voltage Reference - SOT-23 | 3000 |
|
RFQ | |
DISTI #
ICSPR8490
|
Rutronik | V-REF 5V +/-2,0% SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 15000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2598 | Buy Now |
DISTI #
ZRB500F02TA
|
Avnet Asia | V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R (Alt: ZRB500F02TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ZRB500F02TA
ZRB500F02TA CAD Models
ZRB500F02TA Part Data Attributes
|
ZRB500F02TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRB500F02TA
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
Alternate Parts for ZRB500F02TA
This table gives cross-reference parts and alternative options found for ZRB500F02TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRB500F02TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRB500F03 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F02TA vs ZRB500F03 |
ZRB500F03TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F02TA vs ZRB500F03TC |
ZRB500F03TC | Two Terminal Voltage Reference, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F02TA vs ZRB500F03TC |
ZRB500F02 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F02TA vs ZRB500F02 |
ZRB500F02TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F02TA vs ZRB500F02TC |
ZRB500F02TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F02TA vs ZRB500F02TC |
ZRB500F01TA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F02TA vs ZRB500F01TA |
ZRB500F01TA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F02TA vs ZRB500F01TA |
ZRB500F01TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F02TA vs ZRB500F01TC |
ZRB500F01TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F02TA vs ZRB500F01TC |