Part Details for ZRB500F03TA by Zetex / Diodes Inc
Overview of ZRB500F03TA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ZRB500F03TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5815 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 3000 |
|
RFQ |
Part Details for ZRB500F03TA
ZRB500F03TA CAD Models
ZRB500F03TA Part Data Attributes
|
ZRB500F03TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRB500F03TA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for ZRB500F03TA
This table gives cross-reference parts and alternative options found for ZRB500F03TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRB500F03TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRB500F03 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F03TA vs ZRB500F03 |
ZRB500F03TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F03TA vs ZRB500F03TC |
ZRB500F03TC | Two Terminal Voltage Reference, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F03TA vs ZRB500F03TC |
ZRB500F02TA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F03TA vs ZRB500F02TA |
ZRB500F02 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F03TA vs ZRB500F02 |
ZRB500F02TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F03TA vs ZRB500F02TC |
ZRB500F02TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F03TA vs ZRB500F02TC |
ZRB500F01TA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F03TA vs ZRB500F01TA |
ZRB500F01TA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | ZRB500F03TA vs ZRB500F01TA |
ZRB500F01TC | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN | Zetex / Diodes Inc | ZRB500F03TA vs ZRB500F01TC |