ZR78L09CSTOB
Description: Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN

Overview of ZR78L09CSTOB by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZR78L09CSTOB by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZR78L09CSTOB by Zetex / Diodes Inc

ZR78L09CSTOB
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZETEX PLC
Package Description
TO-92,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
20 V
Input Voltage-Min
11 V
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.2 A
Output Voltage1-Max
9.36 V
Output Voltage1-Min
8.64 V
Output Voltage1-Nom
9 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
4%
Want to compare parts?
  1. ZR78L09CSTOB
    Zetex / Diodes Inc
    Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for ZR78L09CSTOB

This table gives cross-reference parts and alternative options found for ZR78L09CSTOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR78L09CSTOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZR78L09CSTZ Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc ZR78L09CSTOB vs ZR78L09CSTZ
MC78L09ABPRP 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN onsemi ZR78L09CSTOB vs MC78L09ABPRP
TA78L009AP IC VREG 9 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components ZR78L09CSTOB vs TA78L009AP
ZR78L09CSTOB 9V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN Diodes Incorporated ZR78L09CSTOB vs ZR78L09CSTOB
MC78L09ABPRAG Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi ZR78L09CSTOB vs MC78L09ABPRAG
MC78L09ACP Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation ZR78L09CSTOB vs MC78L09ACP
LM78L09ACZ Fixed Positive Standard Regulator, 9VPBCY3, TO-92 Microsemi Corporation ZR78L09CSTOB vs LM78L09ACZ
UA78L09ACLPRE3 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments ZR78L09CSTOB vs UA78L09ACLPRE3
TA78L09S IC VREG 9 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components ZR78L09CSTOB vs TA78L09S
LM78L09ACZ Fixed Positive Standard Regulator, 9V, BIPolar, PBCY3 National Semiconductor Corporation ZR78L09CSTOB vs LM78L09ACZ
Part Number Description Manufacturer Compare
MC78L09ACP Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN Fairchild Semiconductor Corporation ZR78L09CSTOB vs MC78L09ACP
ZSR600C Fixed Positive Standard Regulator, 6VBIPolar, TO-92, 3 PIN Diodes Incorporated ZR78L09CSTOB vs ZSR600C
MC78L08ACD Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SOP-8 Fairchild Semiconductor Corporation ZR78L09CSTOB vs MC78L08ACD
L78L08ABD 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 STMicroelectronics ZR78L09CSTOB vs L78L08ABD
L78L06ACZ 6V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN STMicroelectronics ZR78L09CSTOB vs L78L06ACZ
UA78L08ACDE4 3/8 Pin 100mA Fixed 8V Positive Voltage Regulator 8-SOIC 0 to 125 Texas Instruments ZR78L09CSTOB vs UA78L08ACDE4
ZR78L09CSTZ Fixed Positive Standard Regulator, 9VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc ZR78L09CSTOB vs ZR78L09CSTZ
L78L08ACD 8V FIXED POSITIVE REGULATOR, PDSO8, SO-8 STMicroelectronics ZR78L09CSTOB vs L78L08ACD
UA78L08CD 8V FIXED POSITIVE REGULATOR, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments ZR78L09CSTOB vs UA78L08CD
UA78L06ACLPRE3 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 Texas Instruments ZR78L09CSTOB vs UA78L06ACLPRE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZR78L09CSTOB by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZR78L09CSTOB by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of ZR78L09CSTOB would you like to use for your alert(s)?
  • Please alert me when ZR78L09CSTOB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZR78L09CSTOB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZR78L09CSTOB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZR78L09CSTOB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZR78L09CSTOB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZR78L09CSTOB by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: