There are no models available for this part yet.
Overview of ZR285N801TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ZR285N801TA by Zetex / Diodes Inc
Part Data Attributes for ZR285N801TA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.525 V
|
Output Voltage-Min
|
2.475 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
90 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for ZR285N801TA
This table gives cross-reference parts and alternative options found for ZR285N801TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR285N801TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZR285N802 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZR285N801TA vs ZR285N802 |
ZR285N803TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TA vs ZR285N803TA |
ZRA250N801TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N801TA vs ZRA250N801TC |
ZR285N803 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZR285N801TA vs ZR285N803 |
ZRA250N803TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TA vs ZRA250N803TC |
ZRA250N802 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZR285N801TA vs ZRA250N802 |
ZRA250N801TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TA vs ZRA250N801TA |
ZRA250N802TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZR285N801TA vs ZRA250N802TC |
ZRA250N802TC | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TA vs ZRA250N802TC |
ZR285N802TA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZR285N801TA vs ZR285N802TA |