Part Details for ZMY20MTC by Diodes Incorporated
Overview of ZMY20MTC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for ZMY20MTC
ZMY20MTC CAD Models
ZMY20MTC Part Data Attributes:
|
ZMY20MTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMY20MTC
Diodes Incorporated
Magnetoresistive Sensor, 16-24V, Rectangular, Surface Mount, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 16-24V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZMY20MTC
This table gives cross-reference parts and alternative options found for ZMY20MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY20MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY20M | Magnetoresistive Sensor, -1.87mT Min, 1.87mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | Diodes Incorporated | ZMY20MTC vs ZMY20M |
ZMY20MTA | Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | Zetex / Diodes Inc | ZMY20MTC vs ZMY20MTA |
ZMY20MTC | Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | Zetex / Diodes Inc | ZMY20MTC vs ZMY20MTC |