Part Details for ZMY20MTA by Zetex / Diodes Inc
Overview of ZMY20MTA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMY20MTA
ZMY20MTA CAD Models
ZMY20MTA Part Data Attributes:
|
ZMY20MTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZMY20MTA
Zetex / Diodes Inc
Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
Body Breadth | 3.3 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 6.3 mm | |
Housing | PLASTIC | |
Hysteresis | 50 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | -2.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Output Range | 12-22V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2200 Ω | |
Sensitivity (mV/G) | 7 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZMY20MTA
This table gives cross-reference parts and alternative options found for ZMY20MTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY20MTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY20M | Magnetoresistive Sensor, -1.87mT Min, 1.87mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | Diodes Incorporated | ZMY20MTA vs ZMY20M |
ZMY20MTC | Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | Zetex / Diodes Inc | ZMY20MTA vs ZMY20MTC |