Part Details for ZMY20M by Diodes Incorporated
Overview of ZMY20M by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZMY20M
ZMY20M CAD Models
ZMY20M Part Data Attributes:
|
ZMY20M
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZMY20M
Diodes Incorporated
Magnetoresistive Sensor, -1.87mT Min, 1.87mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3.3 mm | |
Body Height | 1.7 mm | |
Body Length or Diameter | 6.3 mm | |
Housing | PLASTIC | |
Hysteresis | 50 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 1.87 mT | |
Magnetic Field Range-Min | -1.87 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 12-22V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Resistance | 2200 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ZMY20M
This table gives cross-reference parts and alternative options found for ZMY20M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZMY20M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMY20MTA | Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | Zetex / Diodes Inc | ZMY20M vs ZMY20MTA |
ZMY20MTC | Magnetoresistive Sensor, -2.5mT Min, 2.5mT Max, 12-22V, Rectangular, Surface Mount, SOT-223, 4 PIN | Zetex / Diodes Inc | ZMY20M vs ZMY20MTC |