ZL0J476M05007CS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of ZL0J476M05007CS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ZL0J476M05007CS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZL0J476M05007CS by Samwha Electronics

ZL0J476M05007CS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.008883 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
66 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ZL0J476M05007CS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for ZL0J476M05007CS

This table gives cross-reference parts and alternative options found for ZL0J476M05007CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL0J476M05007CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470LAM0507SSN1M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ZL0J476M05007CS vs 8470LAM0507SSN1M
UHC0J470MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation ZL0J476M05007CS vs UHC0J470MDD1CP
8470LAM0507SS07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ZL0J476M05007CS vs 8470LAM0507SS07D
6.3ME47LS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation ZL0J476M05007CS vs 6.3ME47LS
8470LAM0507SS04E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ZL0J476M05007CS vs 8470LAM0507SS04E
8470LAM0507SSN7D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ZL0J476M05007CS vs 8470LAM0507SSN7D
8470LAM0507SS00E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ZL0J476M05007CS vs 8470LAM0507SS00E
8470LAM0507SSN7N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ZL0J476M05007CS vs 8470LAM0507SSN7N
UTLL47M6R3TR5X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc ZL0J476M05007CS vs UTLL47M6R3TR5X7
8470LAM0507SSN1N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd ZL0J476M05007CS vs 8470LAM0507SSN1N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZL0J476M05007CS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZL0J476M05007CS by Samwha Electronics

Select Manufacturer
Which Manufacturer of ZL0J476M05007CS would you like to use for your alert(s)?
  • Please alert me when ZL0J476M05007CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZL0J476M05007CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZL0J476M05007CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZL0J476M05007CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZL0J476M05007CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZL0J476M05007CS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: