Part Details for UTLL47M6R3TR5X7 by IBS Electronics Inc
Overview of UTLL47M6R3TR5X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLL47M6R3TR5X7
UTLL47M6R3TR5X7 CAD Models
UTLL47M6R3TR5X7 Part Data Attributes
|
UTLL47M6R3TR5X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLL47M6R3TR5X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | UTLL |
Alternate Parts for UTLL47M6R3TR5X7
This table gives cross-reference parts and alternative options found for UTLL47M6R3TR5X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLL47M6R3TR5X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LAM0507SSN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SSN1M |
UHC0J470MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UTLL47M6R3TR5X7 vs UHC0J470MDD1CP |
8470LAM0507SS07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SS07D |
6.3ME47LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UTLL47M6R3TR5X7 vs 6.3ME47LS |
8470LAM0507SS04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SS04E |
8470LAM0507SSN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SSN7D |
8470LAM0507SS00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SS00E |
8470LAM0507SSN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SSN7N |
8470LAM0507SSN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SSN1N |
8470LAM0507SS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UTLL47M6R3TR5X7 vs 8470LAM0507SS050 |