Part Details for 8470LAM0507SSN7D by Fenghua (HK) Electronics Ltd
Overview of 8470LAM0507SSN7D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LAM0507SSN7D
8470LAM0507SSN7D CAD Models
8470LAM0507SSN7D Part Data Attributes
|
8470LAM0507SSN7D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LAM0507SSN7D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470LAM0507SSN7D
This table gives cross-reference parts and alternative options found for 8470LAM0507SSN7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LAM0507SSN7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LAM0507SSN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAM0507SSN7D vs 8470LAM0507SSN1M |
UHC0J470MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 8470LAM0507SSN7D vs UHC0J470MDD1CP |
8470LAM0507SS07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAM0507SSN7D vs 8470LAM0507SS07D |
6.3ME47LS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | 8470LAM0507SSN7D vs 6.3ME47LS |
8470LAM0507SS04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAM0507SSN7D vs 8470LAM0507SS04E |
8470LAM0507SS00E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAM0507SSN7D vs 8470LAM0507SS00E |
8470LAM0507SSN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAM0507SSN7D vs 8470LAM0507SSN7N |
UTLL47M6R3TR5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 8470LAM0507SSN7D vs UTLL47M6R3TR5X7 |
8470LAM0507SSN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAM0507SSN7D vs 8470LAM0507SSN1N |
8470LAM0507SS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAM0507SSN7D vs 8470LAM0507SS050 |