Part Details for Z8018033PSC by Zilog Inc
Overview of Z8018033PSC by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8018033PSC
Z8018033PSC CAD Models
Z8018033PSC Part Data Attributes
|
Z8018033PSC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018033PSC
Zilog Inc
Microcontroller, 8-Bit, 33MHz, CMOS, PDIP64, PLASTIC, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 18 | |
Bit Size | 8 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T64 | |
Length | 57.785 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.01 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8018033PSC
This table gives cross-reference parts and alternative options found for Z8018033PSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018033PSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018920FSC | Microcontroller, 8-Bit, 20MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018033PSC vs Z8018920FSC |
Z8018233ASC | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, VQFP-100, Microcontroller | Zilog Inc | Z8018033PSC vs Z8018233ASC |
Z8018006GME | Microcontroller, 8-Bit, 6MHz, CMOS, CPGA68, HERMETICALLY SEALED, PGA-68 | Zilog Inc | Z8018033PSC vs Z8018006GME |
Z8018006VSCXXXX | Microcontroller, 8-Bit, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018033PSC vs Z8018006VSCXXXX |
Z8018216FSG | Microcontroller, 8-Bit, 16MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8018033PSC vs Z8018216FSG |
Z8018020PSC | Microcontroller, 8-Bit, 20MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Zilog Inc | Z8018033PSC vs Z8018020PSC |
Z8019533FSC | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, QFP-100 | IXYS Corporation | Z8018033PSC vs Z8019533FSC |
Z8018112FSCXXXX | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018033PSC vs Z8018112FSCXXXX |
Z8018110FEC | Microcontroller, 8-Bit, 10MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8018033PSC vs Z8018110FEC |
Z80L183AZ033SCR4567 | Microcontroller, 8-Bit, MROM, 33MHz, CMOS, PQFP100, VQFP-100 | Zilog Inc | Z8018033PSC vs Z80L183AZ033SCR4567 |