Part Details for Z8018233ASC by Zilog Inc
Overview of Z8018233ASC by Zilog Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z8018233ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 100 Pin, Plastic, QFP | 2 |
|
$14.3000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 100 Pin, Plastic, QFP | 116 |
|
$17.6000 / $22.0000 | Buy Now |
|
Quest Components | MicroController, 8-Bit, 100 Pin, Plastic, QFP | 123 |
|
$17.6000 / $22.0000 | Buy Now |
Part Details for Z8018233ASC
Z8018233ASC CAD Models
Z8018233ASC Part Data Attributes:
|
Z8018233ASC
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018233ASC
Zilog Inc
IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, VQFP-100, Microcontroller
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 8 | |
CPU Family | Z80 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 33 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8018233ASC
This table gives cross-reference parts and alternative options found for Z8018233ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018233ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018233ASG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z8018233ASC vs Z8018233ASG |
Z8018233ASG | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, VQFP-100, Microcontroller | Zilog Inc | Z8018233ASC vs Z8018233ASG |
Z8018233ASC | Microcontroller, 8-Bit, Z80 CPU, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z8018233ASC vs Z8018233ASC |