Part Details for Z8018006GME by Zilog Inc
Overview of Z8018006GME by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z8018006GME
Z8018006GME CAD Models
Z8018006GME Part Data Attributes:
|
Z8018006GME
Zilog Inc
Buy Now
Datasheet
|
Compare Parts:
Z8018006GME
Zilog Inc
Microcontroller, 8-Bit, 6MHz, CMOS, CPGA68, HERMETICALLY SEALED, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12.288 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P68 | |
Length | 27.8892 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | ||
Number of Serial I/Os | 3 | |
Number of Terminals | 68 | |
Number of Timers | 2 | |
On Chip Data RAM Width | ||
On Chip Program ROM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
ROM (words) | 0 | |
Seated Height-Max | 3.8862 mm | |
Speed | 6 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.8892 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for Z8018006GME
This table gives cross-reference parts and alternative options found for Z8018006GME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8018006GME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8018233FSG | IC 8-BIT, 33 MHz, MICROCONTROLLER, PQFP100, PLASTIC, QFP-100, Microcontroller | Zilog Inc | Z8018006GME vs Z8018233FSG |
Z8018233ASG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, VQFP-100 | IXYS Corporation | Z8018006GME vs Z8018233ASG |
Z8018933FSC | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Zilog Inc | Z8018006GME vs Z8018933FSC |
Z8018008VSCXXXX | Microcontroller, 8-Bit, 8MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018006GME vs Z8018008VSCXXXX |
Z8018233FSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | IXYS Corporation | Z8018006GME vs Z8018233FSG |
Z8018006VSCXXXX | Microcontroller, 8-Bit, 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Zilog Inc | Z8018006GME vs Z8018006VSCXXXX |
Z8018233FSG | Microcontroller, 8-Bit, 33MHz, CMOS, PQFP100, PLASTIC, QFP-100 | Littelfuse Inc | Z8018006GME vs Z8018233FSG |
Z8018033PSC | Microcontroller, 8-Bit, 33MHz, CMOS, PDIP64, PLASTIC, DIP-64 | Zilog Inc | Z8018006GME vs Z8018033PSC |
Z8018008PEG | Microcontroller, 8-Bit, 8MHz, CMOS, PDIP64, PLASTIC, DIP-64 | IXYS Corporation | Z8018006GME vs Z8018008PEG |
Z8018216ASG | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQFP100, PLASTIC, VQFP-100, Microcontroller | Zilog Inc | Z8018006GME vs Z8018216ASG |