Part Details for Z0109MN5AA4 by STMicroelectronics
Overview of Z0109MN5AA4 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109MN5AA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0109MN 5AA4
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0109MN 5AA4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0848 | Buy Now |
DISTI #
26M5011
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 26M5011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 23 Partner Stock |
|
$0.2580 / $0.5570 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 965 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Triac, 600v V(drm), 1a I(t)rms, Sot-223 | 772 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
Z0109MN 5AA4
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0109MN 5AA4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0848 | Buy Now |
DISTI #
26M5011
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 26M5011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 23 Partner Stock |
|
$0.2580 / $0.5570 | Buy Now |
|
ComSIT USA | STANDARD 1 A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS RoHS: Compliant | Europe - 7000 |
|
RFQ |
Part Details for Z0109MN5AA4
Z0109MN5AA4 CAD Models
Z0109MN5AA4 Part Data Attributes:
|
Z0109MN5AA4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0109MN5AA4
STMicroelectronics
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109MN5AA4
This table gives cross-reference parts and alternative options found for Z0109MN5AA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MN5AA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-600D,115 | BT134W-600D | NXP Semiconductors | Z0109MN5AA4 vs BT134W-600D,115 |
BT134W-600G | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN5AA4 vs BT134W-600G |
BT134W-600,135 | BT134W-600 | NXP Semiconductors | Z0109MN5AA4 vs BT134W-600,135 |
BT134W-600 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN5AA4 vs BT134W-600 |
BT134W-600ET/R | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN5AA4 vs BT134W-600ET/R |
BT134W-600,135 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN5AA4 vs BT134W-600,135 |
BT134W-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN5AA4 vs BT134W-600 |
Z0109MN | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN5AA4 vs Z0109MN |
BT134W-600E | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN5AA4 vs BT134W-600E |
BT134W-600E,115 | BT134W-600E | NXP Semiconductors | Z0109MN5AA4 vs BT134W-600E,115 |