Part Details for Z0109MN by WeEn Semiconductor Co Ltd
Overview of Z0109MN by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z0109MN
Z0109MN CAD Models
Z0109MN Part Data Attributes:
|
Z0109MN
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0109MN
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | TRIAC |
Alternate Parts for Z0109MN
This table gives cross-reference parts and alternative options found for Z0109MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT134W-600D,115 | BT134W-600D | NXP Semiconductors | Z0109MN vs BT134W-600D,115 |
BT134W-600G | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN vs BT134W-600G |
BT134W-600,135 | BT134W-600 | NXP Semiconductors | Z0109MN vs BT134W-600,135 |
BT134W-600 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN vs BT134W-600 |
BT134W-600ET/R | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN vs BT134W-600ET/R |
BT134W-600,135 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN vs BT134W-600,135 |
BT134W-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN vs BT134W-600 |
BT134W-600E | 600V, 1A, TRIAC, PLASTIC PACKAGE-4 | NXP Semiconductors | Z0109MN vs BT134W-600E |
BT134W-600E,115 | BT134W-600E | NXP Semiconductors | Z0109MN vs BT134W-600E,115 |
BT134W-600E,115 | TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN | WeEn Semiconductor Co Ltd | Z0109MN vs BT134W-600E,115 |