Z0109MN5AA4 vs Z0107MA feature comparison

Z0109MN5AA4 STMicroelectronics

Buy Now Datasheet

Z0107MA WeEn Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS WEEN SEMICONDUCTORS CO LTD
Package Description SMALL OUTLINE, R-PDSO-G4 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 19 Weeks
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.3 V
Holding Current-Max 10 mA
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 5
JEDEC-95 Code TO-92
Reference Standard IEC-60134

Compare Z0109MN5AA4 with alternatives

Compare Z0107MA with alternatives