Part Details for Z0107NA,116 by WeEn Semiconductor Co Ltd
Overview of Z0107NA,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0107NA,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1432-1-ND
|
DigiKey | TRIAC SENS GATE 800V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 / $0.4500 | Buy Now |
DISTI #
Z0107NA,116
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 3-Pin TO-92 T/R - Bulk (Alt: Z0107NA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.1022 | Buy Now |
DISTI #
771-Z0107NA116
|
Mouser Electronics | Triacs TAPE 7 THYR/TRIACS RoHS: Compliant | 0 |
|
$0.0900 / $0.4000 | Order Now |
DISTI #
Z0107NA,116
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 3-Pin TO-92 T/R - Bulk (Alt: Z0107NA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0938 / $0.1022 | Buy Now |
DISTI #
Z0107NA,116
|
Avnet Silica | Thyristor TRIAC 800V 8.5A 3-Pin TO-92 T/R (Alt: Z0107NA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0107NA,116
|
EBV Elektronik | Thyristor TRIAC 800V 8.5A 3-Pin TO-92 T/R (Alt: Z0107NA,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0107NA,116
Z0107NA,116 CAD Models
Z0107NA,116 Part Data Attributes:
|
Z0107NA,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0107NA,116
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0107NA,116
This table gives cross-reference parts and alternative options found for Z0107NA,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0107NA,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0107NA,116 | Z0107NA | NXP Semiconductors | Z0107NA,116 vs Z0107NA,116 |
Z0107NA,412 | Z0107NA | NXP Semiconductors | Z0107NA,116 vs Z0107NA,412 |
Z0107NA2AL2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NA,116 vs Z0107NA2AL2 |
Z0107NA1AA2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NA,116 vs Z0107NA1AA2 |
Z0107NA | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0107NA,116 vs Z0107NA |
Z0109NA1AA2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NA,116 vs Z0109NA1AA2 |