Part Details for Z0107NN,135 by WeEn Semiconductor Co Ltd
Overview of Z0107NN,135 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0107NN,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1683
|
Newark | Triac, 800V, 1A, Sc-73 Rohs Compliant: Yes |Ween Semiconductors Z0107NN,135 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2514 |
|
$0.1580 / $0.5230 | Buy Now |
DISTI #
1740-1285-1-ND
|
DigiKey | TRIAC SENS GATE 800V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27924 In Stock |
|
$0.1115 / $0.4900 | Buy Now |
DISTI #
Z0107NN,135
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0107NN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 / $0.0803 | Buy Now |
DISTI #
771-Z0107NN135
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 1303 |
|
$0.1110 / $0.4900 | Buy Now |
DISTI #
Z0107NN,135
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0107NN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 / $0.0803 | Buy Now |
DISTI #
Z0107NN.135
|
TME | Triac, 800V, 1A, SOT223, Igt: 7mA, Ifsm: 8.5A, 4Q Min Qty: 5 | 0 |
|
$0.0910 / $0.1570 | RFQ |
DISTI #
Z0107NN,135
|
Avnet Asia | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0107NN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
Z0107NN,135
|
Avnet Silica | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0107NN,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0107NN,135
|
EBV Elektronik | Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0107NN,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0107NN,135
Z0107NN,135 CAD Models
Z0107NN,135 Part Data Attributes:
|
Z0107NN,135
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0107NN,135
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-73, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 1 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 7 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PDSO-G4 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0107NN,135
This table gives cross-reference parts and alternative options found for Z0107NN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0107NN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0107NA2AL2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NN,135 vs Z0107NA2AL2 |
Z0107NN5AA4 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, ROHS COMPLIANT, PLASTIC PACKAGE-4 | STMicroelectronics | Z0107NN,135 vs Z0107NN5AA4 |
Z0103NA,412 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0107NN,135 vs Z0103NA,412 |
Z0109NA | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0107NN,135 vs Z0109NA |
Z0103NA5AL2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NN,135 vs Z0103NA5AL2 |
Z0109NA2AL2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NN,135 vs Z0109NA2AL2 |
Z0109NA1AA2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NN,135 vs Z0109NA1AA2 |
Z0109NA5AL2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0107NN,135 vs Z0109NA5AL2 |
Z0107NA | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0107NN,135 vs Z0107NA |
Z0103NA | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0107NN,135 vs Z0103NA |