Part Details for Z0109NA2AL2 by STMicroelectronics
Overview of Z0109NA2AL2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0109NA2AL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z0109NA 2AL2
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: Z0109NA 2AL2) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 | Buy Now |
DISTI #
Z0109NA 2AL2
|
Avnet Americas | Thyristor TRIAC 800V 8.5A 3-Pin TO-92 Ammo - Ammo Pack (Alt: Z0109NA 2AL2) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0739 | Buy Now |
Part Details for Z0109NA2AL2
Z0109NA2AL2 CAD Models
Z0109NA2AL2 Part Data Attributes:
|
Z0109NA2AL2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z0109NA2AL2
STMicroelectronics
800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, R-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | R-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Z0109NA2AL2
This table gives cross-reference parts and alternative options found for Z0109NA2AL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0109NA2AL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109NA5AL2 | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | Z0109NA2AL2 vs Z0109NA5AL2 |
Z0109NA | 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | Z0109NA2AL2 vs Z0109NA |
Z0109NA,412 | Z0109NA | NXP Semiconductors | Z0109NA2AL2 vs Z0109NA,412 |
Z0109NA | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS, TO-92, SC-43A, 3 PIN | WeEn Semiconductor Co Ltd | Z0109NA2AL2 vs Z0109NA |