Datasheets
YB16SKW01-5D-JD by: NKK Switches

Short Body Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Clear (Amber Filter/Diffuser); illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 3; Illumination: Illuminated

Part Details for YB16SKW01-5D-JD by NKK Switches

Overview of YB16SKW01-5D-JD by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for YB16SKW01-5D-JD

Part # Distributor Description Stock Price Buy
DISTI # 11X1179
Newark Short Body Pushbutton |Nkk Switches YB16SKW01-5D-JD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $29.0400
  • 5 $25.9000
  • 10 $25.0200
  • 25 $23.6400
  • 50 $22.0000
  • 100 $19.4900
  • 250 $17.4800
$17.4800 / $29.0400 Buy Now
DISTI # YB16SKW01-5D-JD-ND
DigiKey SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $20.7500
$20.7500 Buy Now
DISTI # 633-YB16SKW01-5D-JD
Mouser Electronics Pushbutton Switches SPDT ON-ON RoHS: Compliant 0
  • 1 $23.5700
  • 10 $23.4500
  • 25 $23.3400
  • 50 $22.2700
$22.2700 / $23.5700 Order Now
DISTI # 71046118
RS Switch, P/B, SPDT, ON-ON, SQ,2V Bright Amber LED, Clear/Amber Cap,3A,125VAC,.110" QC | NKK Switches YB16SKW01-5D-JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1 $20.7500
  • 10 $20.1000
  • 25 $19.4900
$19.4900 / $20.7500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0
  • 1 $15.9400
$15.9400 Buy Now
DISTI # YB16SKW01-5D-JD
TTI Pushbutton Switches SPDT ON-ON Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $20.4400
  • 25 $19.4600
  • 40 $19.0800
  • 100 $18.7100
$18.7100 / $20.4400 Buy Now

Part Details for YB16SKW01-5D-JD

YB16SKW01-5D-JD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YB16SKW01-5D-JD Part Data Attributes:

YB16SKW01-5D-JD NKK Switches
Buy Now Datasheet
Compare Parts:
YB16SKW01-5D-JD NKK Switches Short Body Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Clear (Amber Filter/Diffuser); illumination color: LED, Amber; illumination voltage: 2 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 3; Illumination: Illuminated
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.33
Actuator Length 0.327 inch
Actuator Travel 3 mm
Actuator Type PUSHBUTTON
Additional Feature STANDARDS: CSA; UL
Body Color BLACK
Body Height 17 mm
Body Length or Diameter 15 mm
Bushing Diameter 0.63 inch
Bushing Length 0.37 inch
Bushing Type M16P1
Center Contact Material SILVER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 3 A
Contact (DC) Max Rating R Load 3A@30VDC
Contact Function ON-ON
Contact Resistance 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating GOLD
Housing Material GLASS FILLED POLYAMIDE
Illumination AMBER LED
Insulation Resistance 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
Mounting Feature PANEL MOUNT
Operating Force-Max 1.47 N
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO
Switch Action ALTERNATE
Switch Function SPDT
Switch Type PUSHBUTTON SWITCH
Terminal Finish TIN
Terminal Length 0.288 inch
Terminal Material PHOSPHOR BRONZE
Termination Type QUICK CONNECT

Alternate Parts for YB16SKW01-5D-JD

This table gives cross-reference parts and alternative options found for YB16SKW01-5D-JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB16SKW01-5D-JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

YB16SKW01-5D-JD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YB16SKW01-5D-JD by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YB16SKW01-5D-JD by NKK Switches

  • Please alert me when YB16SKW01-5D-JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YB16SKW01-5D-JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YB16SKW01-5D-JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YB16SKW01-5D-JD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YB16SKW01-5D-JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YB16SKW01-5D-JD by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: