Datasheets
YB216CWSKW01-5D05-HB by: NKK Switches

Pushbutton Switch

Part Details for YB216CWSKW01-5D05-HB by NKK Switches

Overview of YB216CWSKW01-5D05-HB by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for YB216CWSKW01-5D05-HB

YB216CWSKW01-5D05-HB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YB216CWSKW01-5D05-HB Part Data Attributes:

YB216CWSKW01-5D05-HB NKK Switches
Buy Now Datasheet
Compare Parts:
YB216CWSKW01-5D05-HB NKK Switches Pushbutton Switch
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.33
Actuator Travel 3 mm
Actuator Type PUSHBUTTON
Additional Feature STANDARD: UL
Body Height 24.5 mm
Body Length or Diameter 18 mm
Bushing Length 0.288 inch
Bushing Type M16P1
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Current(DC)-Max 3 A
Contact (DC) Max Rating R Load 3A@30VDC
Contact Function ON-ON
Contact Resistance 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 30 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 100000 Cycle(s)
End Contact Plating SILVER
Housing Material GLASS FILLED POLYAMIDE
Illumination AMBER LED
Insulation Resistance 200000000 Ω
Insulator Material GLASS FILLED POLYAMIDE
JESD-609 Code e3
Mounting Feature PANEL MOUNT
Operating Force-Max 1.5 N
Operating Temperature-Max 50 °C
Operating Temperature-Min -25 °C
Sealing EPOXY TERMINAL SEALED; IP65
Surface Mount NO
Switch Action ALTERNATE
Switch Function SPDT
Switch Type PUSHBUTTON SWITCH
Terminal Finish Tin (Sn)
Terminal Length 0.288 inch
Terminal Material PHOSPHOR BRONZE
Termination Type QUICK CONNECT/SOLDER

Alternate Parts for YB216CWSKW01-5D05-HB

This table gives cross-reference parts and alternative options found for YB216CWSKW01-5D05-HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB216CWSKW01-5D05-HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YB216CWSKW01-5D05-HB by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YB216CWSKW01-5D05-HB by NKK Switches

  • Please alert me when YB216CWSKW01-5D05-HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YB216CWSKW01-5D05-HB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YB216CWSKW01-5D05-HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YB216CWSKW01-5D05-HB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YB216CWSKW01-5D05-HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YB216CWSKW01-5D05-HB by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: