Part Details for YB216CWSPW01-6B-HB by NKK Switches
Overview of YB216CWSPW01-6B-HB by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for YB216CWSPW01-6B-HB
YB216CWSPW01-6B-HB CAD Models
YB216CWSPW01-6B-HB Part Data Attributes:
|
YB216CWSPW01-6B-HB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB216CWSPW01-6B-HB
NKK Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARD: UL | |
Body Height | 24.5 mm | |
Body Length or Diameter | 18 mm | |
Bushing Length | 0.288 inch | |
Bushing Type | M16P1 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | WHITE LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.5 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT/SOLDER |
Alternate Parts for YB216CWSPW01-6B-HB
This table gives cross-reference parts and alternative options found for YB216CWSPW01-6B-HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB216CWSPW01-6B-HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB216CWSKW01-6B-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWSKW01-6B-HB |
YB216CWSPW01-5C12-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWSPW01-5C12-HB |
YB216CWCPW01-5D-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWCPW01-5D-HB |
YB216CWSPW01-6G-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWSPW01-6G-HB |
YB216CWSKW01-5F24-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWSKW01-5F24-HB |
YB216CWSPW01-5C-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWSPW01-5C-HB |
YB216CWCPW01-5F24-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWCPW01-5F24-HB |
YB216CWSKW01-5D05-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWSKW01-5D05-HB |
YB216CWSPW01-N-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWSPW01-N-HB |
YB216CWCKW01-5C12-HB | Pushbutton Switch | NKK Switches | YB216CWSPW01-6B-HB vs YB216CWCKW01-5C12-HB |