Part Details for XS2AFS050Y by Kyocera AVX Components
Overview of XS2AFS050Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for XS2AFS050Y
XS2AFS050Y CAD Models
XS2AFS050Y Part Data Attributes
|
XS2AFS050Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XS2AFS050Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for XS2AFS050Y
This table gives cross-reference parts and alternative options found for XS2AFS050Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XS2AFS050Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XS2AFB050Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XS2AFB050Y |
XS2AFB050H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XS2AFB050H |
XR2AFB050H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XR2AFB050H |
XR2AFS050H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XR2AFS050H |
XS2AFB050Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XS2AFB050Z |
XS2AFS050Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XS2AFS050Z |
XR2AFS050Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XR2AFS050Z |
XR2AFB050Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XS2AFS050Y vs XR2AFB050Y |