XR2AFS050H
Kyocera AVX Components
Description: Data Line Filter, 1 Function(s), 100V, 10A,

Overview of XR2AFS050H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for XR2AFS050H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR2AFS050H by Kyocera AVX Components

XR2AFS050H
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
5 µF
Filter Type
DATA LINE FILTER
JESD-609 Code
e4
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Rated Current
10 A
Rated Voltage
100 V
Terminal Finish
Gold (Au)
Want to compare parts?
  1. XR2AFS050H
    Kyocera AVX Components
    Data Line Filter, 1 Function(s), 100V, 10A,
    VS

Alternate Parts for XR2AFS050H

This table gives cross-reference parts and alternative options found for XR2AFS050H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR2AFS050H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR2AFS050Y Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XR2AFS050H vs XR2AFS050Y
XS2AFB050H Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XR2AFS050H vs XS2AFB050H
XS2AFS050H Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XR2AFS050H vs XS2AFS050H
XS2AFB050Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XR2AFS050H vs XS2AFB050Z
Part Number Description Manufacturer Compare
WS2A2B050H Data Line Filter, 1 Function(s), 100V, 15A, Kyocera AVX Components XR2AFS050H vs WS2A2B050H
XS2A3B050Z Data Line Filter, 1 Function(s), 100V, 10A, Kyocera AVX Components XR2AFS050H vs XS2A3B050Z
ZR2A1S050Z Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components XR2AFS050H vs ZR2A1S050Z
WR2ADS050Z Data Line Filter, 1 Function(s), 100V, 15A, Kyocera AVX Components XR2AFS050H vs WR2ADS050Z
WS2A3S050H Data Line Filter, 1 Function(s), 100V, 15A, Kyocera AVX Components XR2AFS050H vs WS2A3S050H
WR2A4S050Z Data Line Filter, 1 Function(s), 100V, 15A, Kyocera AVX Components XR2AFS050H vs WR2A4S050Z
ZS2A3S050Y Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components XR2AFS050H vs ZS2A3S050Y
WS2AFS050Y Data Line Filter, 1 Function(s), 100V, 15A, Kyocera AVX Components XR2AFS050H vs WS2AFS050Y
WR2A4S050H Data Line Filter, 1 Function(s), 100V, 15A, Kyocera AVX Components XR2AFS050H vs WR2A4S050H
YS2AFB050H Data Line Filter, 1 Function(s), 100V, 5A, Kyocera AVX Components XR2AFS050H vs YS2AFB050H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR2AFS050H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR2AFS050H by Kyocera AVX Components

  • Please alert me when XR2AFS050H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR2AFS050H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR2AFS050H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR2AFS050H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR2AFS050H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR2AFS050H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: