Part Details for ZR2A1S050Z by Kyocera AVX Components
Overview of ZR2A1S050Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for ZR2A1S050Z
ZR2A1S050Z CAD Models
ZR2A1S050Z Part Data Attributes
|
ZR2A1S050Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ZR2A1S050Z
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for ZR2A1S050Z
This table gives cross-reference parts and alternative options found for ZR2A1S050Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZR2A1S050Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZS2A2S050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZS2A2S050H |
ZS2A3B050Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZS2A3B050Y |
ZS2A1S050Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZS2A1S050Z |
ZR2A3B050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZR2A3B050H |
ZR2A1B050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZR2A1B050H |
ZR2A1B050Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZR2A1B050Y |
ZR2A2B050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZR2A2B050H |
ZR2A2B050Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZR2A2B050Y |
ZS2A3S050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZS2A3S050H |
ZR2A2S050Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | ZR2A1S050Z vs ZR2A2S050Z |