Part Details for WS2A3S050H by Kyocera AVX Components
Overview of WS2A3S050H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for WS2A3S050H
WS2A3S050H CAD Models
WS2A3S050H Part Data Attributes
|
WS2A3S050H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
WS2A3S050H
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 15A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 15 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for WS2A3S050H
This table gives cross-reference parts and alternative options found for WS2A3S050H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS2A3S050H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS2A1B050Y | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WS2A1B050Y |
WS2A1S050Z | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WS2A1S050Z |
WS2A2B050Z | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WS2A2B050Z |
WR2A3S050Z | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WR2A3S050Z |
WR2A2S050Y | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WR2A2S050Y |
WR2A1B050Z | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WR2A1B050Z |
WR2A2S050H | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WR2A2S050H |
WS2A2B050H | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WS2A2B050H |
WR2A1B050H | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WR2A1B050H |
WS2A3B050Z | Data Line Filter, 1 Function(s), 100V, 15A, | Kyocera AVX Components | WS2A3S050H vs WS2A3B050Z |