Part Details for XR-2209CP by Exar Corporation
Overview of XR-2209CP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for XR-2209CP
XR-2209CP CAD Models
XR-2209CP Part Data Attributes
|
XR-2209CP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-2209CP
Exar Corporation
1 Func, 1MHz, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM A +/-4V TO +/-13V DUAL SUPPLY | |
Analog IC - Other Type | SQUARE; TRIANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 215 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for XR-2209CP
This table gives cross-reference parts and alternative options found for XR-2209CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-2209CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE566F | 1 Func, BIPolar, CDIP14 | Signetics | XR-2209CP vs NE566F |
NE566V | 1 Func, BIPolar, PDIP8 | Signetics | XR-2209CP vs NE566V |
XR-2209CN | 1 Func, 1MHz, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Exar Corporation | XR-2209CP vs XR-2209CN |
SE566F | 1 Func, BIPolar, CDIP14 | Signetics | XR-2209CP vs SE566F |
SE566V | IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, PDIP8, Analog Waveform Generation Function | NXP Semiconductors | XR-2209CP vs SE566V |
XR-2209M | 1 Func, 1MHz, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Exar Corporation | XR-2209CP vs XR-2209M |
SE566V | 1 Func, PDIP8 | Signetics | XR-2209CP vs SE566V |
SE566T | IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, MBCY8, Analog Waveform Generation Function | NXP Semiconductors | XR-2209CP vs SE566T |