Part Details for SE566V by NXP Semiconductors
Overview of SE566V by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE566V
SE566V CAD Models
SE566V Part Data Attributes
|
SE566V
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE566V
NXP Semiconductors
IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, PDIP8, Analog Waveform Generation Function
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; TRIANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12.5 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SE566V
This table gives cross-reference parts and alternative options found for SE566V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE566V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE566V | 1 Func, PDIP8 | Signetics | SE566V vs SE566V |
NE566F | IC SQUARE; TRIANGULAR, 1 MHz, WAVEFORM GENERATION, CDIP14, CERAMIC, DIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE566V vs NE566F |
SE566F | IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, CDIP14, CERDIP-14, Analog Waveform Generation Function | NXP Semiconductors | SE566V vs SE566F |
SE566T | IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, MBCY8, Analog Waveform Generation Function | NXP Semiconductors | SE566V vs SE566T |
NE566T | IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, MBCY8, Analog Waveform Generation Function | NXP Semiconductors | SE566V vs NE566T |
SE566T | 1 Func, BIPolar, MBCY8 | Signetics | SE566V vs SE566T |
XR-2209CN | 1 Func, 1MHz, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Exar Corporation | SE566V vs XR-2209CN |