Part Details for SE566T by NXP Semiconductors
Overview of SE566T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SE566T
SE566T CAD Models
SE566T Part Data Attributes
|
SE566T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SE566T
NXP Semiconductors
IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, MBCY8, Analog Waveform Generation Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; TRIANGULAR | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12.5 mA | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SE566T
This table gives cross-reference parts and alternative options found for SE566T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE566T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE566F | 1 Func, BIPolar, CDIP14 | Signetics | SE566T vs NE566F |
NE566V | 1 Func, BIPolar, PDIP8 | Signetics | SE566T vs NE566V |
XR-2209CN | 1 Func, 1MHz, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Exar Corporation | SE566T vs XR-2209CN |
SE566F | 1 Func, BIPolar, CDIP14 | Signetics | SE566T vs SE566F |
XR-2209CP | 1 Func, 1MHz, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | SE566T vs XR-2209CP |
SE566V | IC SQUARE; TRIANGULAR, WAVEFORM GENERATION, PDIP8, Analog Waveform Generation Function | NXP Semiconductors | SE566T vs SE566V |
XR-2209M | 1 Func, 1MHz, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Exar Corporation | SE566T vs XR-2209M |
SE566V | 1 Func, PDIP8 | Signetics | SE566T vs SE566V |