Part Details for XQ6VLX130T-1FFG1156C by AMD Xilinx
Overview of XQ6VLX130T-1FFG1156C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQ6VLX130T-1FFG1156C
XQ6VLX130T-1FFG1156C CAD Models
XQ6VLX130T-1FFG1156C Part Data Attributes
|
XQ6VLX130T-1FFG1156C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ6VLX130T-1FFG1156C
AMD Xilinx
Field Programmable Gate Array, 10000 CLBs, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | 35 X 35 MM, LEAD FREE, FBGA-1156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.79 ns | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 10000 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 10000 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.53 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for XQ6VLX130T-1FFG1156C
This table gives cross-reference parts and alternative options found for XQ6VLX130T-1FFG1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ6VLX130T-1FFG1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQ6VLX130T-1RF1156C | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1FFG1156C vs XQ6VLX130T-1RF1156C |
XQ6VLX130T-1RFG1156I | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1FFG1156C vs XQ6VLX130T-1RFG1156I |
XQ6VLX130T-1RFG1156C | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1FFG1156C vs XQ6VLX130T-1RFG1156C |
XQ6VLX130T-1FFG1156I | Field Programmable Gate Array, 10000 CLBs, 1098MHz, 128000-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | AMD Xilinx | XQ6VLX130T-1FFG1156C vs XQ6VLX130T-1FFG1156I |
XQ6VLX130T-1RF1156E | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1FFG1156C vs XQ6VLX130T-1RF1156E |
XQ6VLX130T-1FFG1156E | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1FFG1156C vs XQ6VLX130T-1FFG1156E |