Filter Your Search
1 - 2 of 2 results
|
XQ6VLX130T-1FFG1156C
AMD Xilinx
|
Check for Price | Yes | Transferred | 1 V | 10000 | 790 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10000 CLBS | 1.05 V | 950 mV | S-PBGA-B1156 | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.53 mm | XILINX INC | 35 X 35 MM, LEAD FREE, FBGA-1156 | compliant | 8542.39.00.01 | ||
|
XQ6VLX130T-1FFG1156C
AMD
|
Check for Price | Yes | Active | 1 V | 10000 | 790 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 10000 CLBS | 1.05 V | 950 mV | S-PBGA-B1156 | e1 | 4 | 85 °C | 245 | 30 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.53 mm | ADVANCED MICRO DEVICES INC | 35 X 35 MM, LEAD FREE, FBGA-1156 | compliant |