There are no models available for this part yet.
Overview of XQ6VLX130T-1RF1156C by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Telecommunications
CAD Models for XQ6VLX130T-1RF1156C by AMD Xilinx
Part Data Attributes for XQ6VLX130T-1RF1156C by AMD Xilinx
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e0
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for XQ6VLX130T-1RF1156C
This table gives cross-reference parts and alternative options found for XQ6VLX130T-1RF1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ6VLX130T-1RF1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQ6VLX130T-1FFG1156C | Field Programmable Gate Array, 10000 CLBs, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | AMD Xilinx | XQ6VLX130T-1RF1156C vs XQ6VLX130T-1FFG1156C |
XQ6VLX130T-1RFG1156I | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1RF1156C vs XQ6VLX130T-1RFG1156I |
XQ6VLX130T-1RFG1156C | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1RF1156C vs XQ6VLX130T-1RFG1156C |
XQ6VLX130T-1FFG1156I | Field Programmable Gate Array, 10000 CLBs, 1098MHz, 128000-Cell, CMOS, PBGA1156, 35 X 35 MM, LEAD FREE, FBGA-1156 | AMD Xilinx | XQ6VLX130T-1RF1156C vs XQ6VLX130T-1FFG1156I |
XQ6VLX130T-1RF1156E | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1RF1156C vs XQ6VLX130T-1RF1156E |
XQ6VLX130T-1FFG1156E | Field Programmable Gate Array, | AMD Xilinx | XQ6VLX130T-1RF1156C vs XQ6VLX130T-1FFG1156E |