XPN736100.000000I
Description: HCSL Output Clock Oscillator, 100MHz Nom

Overview of XPN736100.000000I by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
XFP536625.000000I Renesas Electronics Corporation 150fs Small Plastic Package Quartz-based PLL Oscillator
XPP536625.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator
XPL536800.000000I Renesas Electronics Corporation 150fs Ceramic Package Quartz-based PLL Oscillator

Price & Stock for XPN736100.000000I by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-XPN736100.000000ICT-ND
DigiKey XTAL OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $8.0314
$8.0314 Buy Now
DISTI # XPN736100.000000I
Avnet Americas SMD Crystal Oscillator 100MHz 3.3V 8-Pin - Tape and Reel (Alt: XPN736100.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $17.3300
$17.3300 Buy Now
DISTI # 972-XPN736100000000I
Mouser Electronics Standard Clock Oscillators XPN736100.00000 PROGRAMMABLE XO RoHS: Compliant 0
  • 1,000 $8.0400
$8.0400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $7.7000
$7.7000 Buy Now

CAD Models for XPN736100.000000I by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPN736100.000000I by Renesas Electronics Corporation

XPN736100.000000I
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCSL
Output Load
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/70
Physical Dimension
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.4 ns
Supply Current-Max
83 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XPN736100.000000I
    Renesas Electronics Corporation
    HCSL Output Clock Oscillator, 100MHz Nom
    VS

Alternate Parts for XPN736100.000000I

This table gives cross-reference parts and alternative options found for XPN736100.000000I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPN736100.000000I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9386AE-4B2-33E100.000000X HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation XPN736100.000000I vs SIT9386AE-4B2-33E100.000000X
SIT9386AE-4B2-33E100.000000D HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation XPN736100.000000I vs SIT9386AE-4B2-33E100.000000D
SIT9002AI-442N33EB100.00000T HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation XPN736100.000000I vs SIT9002AI-442N33EB100.00000T
SIT9386AI-4B2-33E100.000000S HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation XPN736100.000000I vs SIT9386AI-4B2-33E100.000000S
AX3HAF2-100.0000 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation XPN736100.000000I vs AX3HAF2-100.0000
SIT9386AE-4B2-33E100.000000Y HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation XPN736100.000000I vs SIT9386AE-4B2-33E100.000000Y
AX3HAF4-100.0000T3 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation XPN736100.000000I vs AX3HAF4-100.0000T3
SIT9386AE-4B2-33E100.000000G HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation XPN736100.000000I vs SIT9386AE-4B2-33E100.000000G
SIT9386AI-4B2-33E100.000000X HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation XPN736100.000000I vs SIT9386AI-4B2-33E100.000000X
AX3HAF2-100.0000T3 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation XPN736100.000000I vs AX3HAF2-100.0000T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPN736100.000000I by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPN736100.000000I by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XPN736100.000000I would you like to use for your alert(s)?
  • Please alert me when XPN736100.000000I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPN736100.000000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPN736100.000000I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPN736100.000000I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPN736100.000000I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPN736100.000000I by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: