XPN736100.000000I
vs
SIT9386AI-4B2-33E100.000000S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.4 ns
|
0.495 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
HCSL
|
HCSL
|
Output Load |
50 OHM
|
|
Package Equivalence Code |
LCC8,.2X.28,100/70
|
SOLCC6,.1,43
|
Physical Dimension |
7.0mm x 5.0mm x 1.7mm
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max |
0.4 ns
|
0.495 ns
|
Supply Current-Max |
83 mA
|
92 mA
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Package Description |
|
PQFD-6
|
|
|
|
Compare XPN736100.000000I with alternatives
Compare SIT9386AI-4B2-33E100.000000S with alternatives