SIT9386AE-4B2-33E100.000000Y
SiTime Corporation
Description: HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6

Overview of SIT9386AE-4B2-33E100.000000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9386AE-2B2-33N125.000000 SiTime SIT9386AE-2B2-33N125.000000
SIT9386AE-1E1-33E100.000000 SiTime 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO
SIT9386AE-2B3-33E100.000000 SiTime 1 to 220 MHz, AEC-Q100 Ultra-low Jitter Differential XO

Price & Stock for SIT9386AE-4B2-33E100.000000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9386AE-4B2-33E1
Avnet Americas SMD Crystal Oscillator 100MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: SIT9386AE-4B2-33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $11.7450
  • 2,000 $11.4318
  • 4,000 $11.1186
  • 6,000 $10.8054
  • 8,000 $10.4922
$10.4922 / $11.7450 Buy Now

CAD Models for SIT9386AE-4B2-33E100.000000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9386AE-4B2-33E100.000000Y by SiTime Corporation

SIT9386AE-4B2-33E100.000000Y
SiTime Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
PQFD-6
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.495 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCSL
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
0.495 ns
Screening Level
AEC-Q100
Supply Current-Max
92 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9386AE-4B2-33E100.000000Y
    SiTime Corporation
    HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6
    VS

Alternate Parts for SIT9386AE-4B2-33E100.000000Y

This table gives cross-reference parts and alternative options found for SIT9386AE-4B2-33E100.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-4B2-33E100.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9386AE-4B2-33E100.000000X HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation SIT9386AE-4B2-33E100.000000Y vs SIT9386AE-4B2-33E100.000000X
SIT9386AE-4B2-33E100.000000D HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9386AE-4B2-33E100.000000Y vs SIT9386AE-4B2-33E100.000000D
SIT9002AI-442N33EB100.00000T HCSL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9386AE-4B2-33E100.000000Y vs SIT9002AI-442N33EB100.00000T
SIT9386AI-4B2-33E100.000000S HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation SIT9386AE-4B2-33E100.000000Y vs SIT9386AI-4B2-33E100.000000S
AX3HAF2-100.0000 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation SIT9386AE-4B2-33E100.000000Y vs AX3HAF2-100.0000
AX3HAF4-100.0000T3 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation SIT9386AE-4B2-33E100.000000Y vs AX3HAF4-100.0000T3
SIT9386AE-4B2-33E100.000000G HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation SIT9386AE-4B2-33E100.000000Y vs SIT9386AE-4B2-33E100.000000G
SIT9386AI-4B2-33E100.000000X HCSL Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation SIT9386AE-4B2-33E100.000000Y vs SIT9386AI-4B2-33E100.000000X
AX3HAF2-100.0000T3 XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation SIT9386AE-4B2-33E100.000000Y vs AX3HAF2-100.0000T3
AX3HAF1-100.0000T XTAL OSC XO 100MHZ 3.3V HCSL Abracon Corporation SIT9386AE-4B2-33E100.000000Y vs AX3HAF1-100.0000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9386AE-4B2-33E100.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9386AE-4B2-33E100.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9386AE-4B2-33E100.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9386AE-4B2-33E100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9386AE-4B2-33E100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9386AE-4B2-33E100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9386AE-4B2-33E100.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9386AE-4B2-33E100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9386AE-4B2-33E100.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: