Microcontrollers and Processors
XPC862PZP80
Description: 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357

Overview of XPC862PZP80 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Medical Imaging

CAD Models for XPC862PZP80 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC862PZP80 by Motorola Mobility LLC

XPC862PZP80
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA, BGA357,19X19,50
Pin Count
357
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
80 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
Length
25 mm
Low Power Mode
YES
Number of Terminals
357
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
80 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC862PZP80
    Motorola Mobility LLC
    32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for XPC862PZP80

This table gives cross-reference parts and alternative options found for XPC862PZP80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC862PZP80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSXPC860SRVZPU80D RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862PZP80 vs TSXPC860SRVZPU80D
TSXPC860SRVZPU80C1 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862PZP80 vs TSXPC860SRVZPU80C1
TSPC860SRVZPU/T80D RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC862PZP80 vs TSPC860SRVZPU/T80D
TSXPC860SRMZPU80B RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862PZP80 vs TSXPC860SRMZPU80B
TSXPC860SRMZPU80D4 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862PZP80 vs TSXPC860SRMZPU80D4
XPC862PZP80 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC862PZP80 vs XPC862PZP80
XPC857TZP80B IC,COMMUNICATIONS CONTROLLER,BGA,357PIN Freescale Semiconductor XPC862PZP80 vs XPC857TZP80B
TSPC860SRMZPU80C1 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC862PZP80 vs TSPC860SRMZPU80C1
TSXPC860SRMZPU80D RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862PZP80 vs TSXPC860SRMZPU80D
TSXPC860SRVZPU80D4 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862PZP80 vs TSXPC860SRVZPU80D4
Part Number Description Manufacturer Compare
MPC860SRCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862PZP80 vs MPC860SRCVR66D4
TSPC860MHMZP40C RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC862PZP80 vs TSPC860MHMZP40C
XPC860CZP33C1 RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC862PZP80 vs XPC860CZP33C1
TSPC860SRVZPU80C1 RISC Microprocessor, 32-Bit, 80MHz, CMOS, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC862PZP80 vs TSPC860SRVZPU80C1
XPC860DCZP33 32-BIT, 33MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862PZP80 vs XPC860DCZP33
TSPC860MHVGU/T50C Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v XPC862PZP80 vs TSPC860MHVGU/T50C
XPC860DPZP80D3 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862PZP80 vs XPC860DPZP80D3
MPC860DCZP40 RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC862PZP80 vs MPC860DCZP40
TSPC860MHVGU/T40B Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Teledyne e2v XPC862PZP80 vs TSPC860MHVGU/T40B
MPC860PZQ80D4 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 NXP Semiconductors XPC862PZP80 vs MPC860PZQ80D4

Related Parts for XPC862PZP80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC862PZP80 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC862PZP80 by Motorola Mobility LLC

  • Please alert me when XPC862PZP80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC862PZP80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC862PZP80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC862PZP80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC862PZP80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC862PZP80 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: