Part Details for CPPDC7L-B6-40.0000/50.0000 by Cardinal Components
Overview of CPPDC7L-B6-40.0000/50.0000 by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for CPPDC7L-B6-40.0000/50.0000
CPPDC7L-B6-40.0000/50.0000 CAD Models
CPPDC7L-B6-40.0000/50.0000 Part Data Attributes
|
CPPDC7L-B6-40.0000/50.0000
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPDC7L-B6-40.0000/50.0000
Cardinal Components
CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CPPDC7L-B6-40.0000/50.0000
This table gives cross-reference parts and alternative options found for CPPDC7L-B6-40.0000/50.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPPDC7L-B6-40.0000/50.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO1HV/CE40MHZ | CMOS Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | CPPDC7L-B6-40.0000/50.0000 vs XO1HV/CE40MHZ |
CPPDC1LZ-B6-40.0000/01.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | CPPDC7L-B6-40.0000/50.0000 vs CPPDC1LZ-B6-40.0000/01.0000 |
KCO-735-40.0000MHZ-OUT21-STBY2 | CMOS Output Clock Oscillator, 40MHz Nom | Hokuriku Electric Industry Co Ltd | CPPDC7L-B6-40.0000/50.0000 vs KCO-735-40.0000MHZ-OUT21-STBY2 |
CPPDC4LT-B6-40.0000/100.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDC7L-B6-40.0000/50.0000 vs CPPDC4LT-B6-40.0000/100.0000 |
SG-8002CA40.0000M-PCML0:ROHS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 | Seiko Epson Corporation | CPPDC7L-B6-40.0000/50.0000 vs SG-8002CA40.0000M-PCML0:ROHS |
CPPDC7LT-A5B6-40.0000/50.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPDC7L-B6-40.0000/50.0000 vs CPPDC7LT-A5B6-40.0000/50.0000 |
SM99222B5E@40.000000MHZ | CMOS Output Clock Oscillator, 40MHz Nom | MMD | CPPDC7L-B6-40.0000/50.0000 vs SM99222B5E@40.000000MHZ |
CPPDC1LZ-A7B6-40.0000/40.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | CPPDC7L-B6-40.0000/50.0000 vs CPPDC1LZ-A7B6-40.0000/40.0000 |
CPPDC4LT-A7B6-40.0000/66.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDC7L-B6-40.0000/50.0000 vs CPPDC4LT-A7B6-40.0000/66.0000 |
CPPDC4LZ-B6-40.0000/01.0000 | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | CPPDC7L-B6-40.0000/50.0000 vs CPPDC4LZ-B6-40.0000/01.0000 |