There are no models available for this part yet.
Overview of XLS28C256-200P by Exel Microelectronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
71V25761S200PFGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM with 2.5V I/O |
CAD Models for XLS28C256-200P by Exel Microelectronics Inc
Part Data Attributes for XLS28C256-200P by Exel Microelectronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EXEL MICROELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
200 ns
|
JESD-30 Code
|
R-PDIP-T28
|
Memory Density
|
262144 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
32KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for XLS28C256-200P
This table gives cross-reference parts and alternative options found for XLS28C256-200P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS28C256-200P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM28C256AH-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | XLS28C256-200P vs DM28C256AH-200/B |
DM28C256-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | XLS28C256-200P vs DM28C256-200/B |
PQ28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | XLS28C256-200P vs PQ28C256AH-200 |
DE28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | XLS28C256-200P vs DE28C256A-200 |
DM28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | XLS28C256-200P vs DM28C256A-200 |
DM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | XLS28C256-200P vs DM28C256AH-200 |
PE28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | XLS28C256-200P vs PE28C256A-200 |
PE28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | XLS28C256-200P vs PE28C256AH-200 |
XLS28C256C-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, | Exel Microelectronics Inc | XLS28C256-200P vs XLS28C256C-200 |
PQ28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | XLS28C256-200P vs PQ28C256A-200 |