Part Details for PE28C256AH-200 by LSI Corporation
Overview of PE28C256AH-200 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PE28C256AH-200
PE28C256AH-200 CAD Models
PE28C256AH-200 Part Data Attributes
|
PE28C256AH-200
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
PE28C256AH-200
LSI Corporation
EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEEQ TECHNOLOGY INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE;PAGE WRITE;BULK ERASE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00035 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for PE28C256AH-200
This table gives cross-reference parts and alternative options found for PE28C256AH-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE28C256AH-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/26104BXC | EEPROM, 32KX8, 200ns, Parallel, CMOS, 1.490 X 0.610 INCH, 0.232 HEIGHT, DIP-28 | LSI Corporation | PE28C256AH-200 vs M38510/26104BXC |
DQ28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | PE28C256AH-200 vs DQ28C256-200 |
CE28C256A-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | PE28C256AH-200 vs CE28C256A-200 |
PQ28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | PE28C256AH-200 vs PQ28C256-200 |
CM28C256-200/B | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | PE28C256AH-200 vs CM28C256-200/B |
CQ28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | PE28C256AH-200 vs CQ28C256-200 |
PQ28C256K-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDIP28 | LSI Corporation | PE28C256AH-200 vs PQ28C256K-200 |
5962-8852512XX | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | PE28C256AH-200 vs 5962-8852512XX |
CE28C256-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | PE28C256AH-200 vs CE28C256-200 |
CM28C256AH-200 | EEPROM, 32KX8, 200ns, Parallel, CMOS, CDIP28 | LSI Corporation | PE28C256AH-200 vs CM28C256AH-200 |