XLS28C256-200P
vs
XLS28C256C-200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EXEL MICROELECTRONICS INC
EXEL MICROELECTRONICS INC
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12
Average Weight (mg)
6890.8
CO2e (mg)
82689.598
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
Access Time-Max
200 ns
200 ns
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX8
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Additional Feature
AUTOMATIC WRITE;PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-609 Code
e0
Package Equivalence Code
DIP28,.6
Page Size
64 words
Standby Current-Max
0.00015 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Toggle Bit
YES
Write Cycle Time-Max (tWC)
5 ms
Compare XLS28C256-200P with alternatives
Compare XLS28C256C-200 with alternatives