XC6415FH67EL
Torex Semiconductor LTD
Description: Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6

Overview of XC6415FH67EL by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

CAD Models for XC6415FH67EL by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6415FH67EL by Torex Semiconductor LTD

XC6415FH67EL
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
HTSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.15 V
Dropout Voltage1-Nom
0.095 V
Dropout Voltage2-Max
0.18 V
Input Voltage-Max
6 V
Input Voltage-Min
3.3 V
JESD-30 Code
R-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.2 A
Output Current2-Max
0.2 A
Output Voltage1-Max
2.828 V
Output Voltage1-Min
2.772 V
Output Voltage1-Nom
2.8 V
Output Voltage2-Max
2.55 V
Output Voltage2-Min
2.45 V
Output Voltage2-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSON
Package Equivalence Code
SOLCC6,.07,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1%
Width
1.8 mm
Want to compare parts?
  1. XC6415FH67EL
    Torex Semiconductor LTD
    Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6
    VS

Alternate Parts for XC6415FH67EL

This table gives cross-reference parts and alternative options found for XC6415FH67EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6415FH67EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IXD1415FH67ER-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6 IXYS Corporation XC6415FH67EL vs IXD1415FH67ER-G
IXD1415FH67ER Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6 IXYS Corporation XC6415FH67EL vs IXD1415FH67ER
XC6415FH67ER Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, Torex Semiconductor LTD XC6415FH67EL vs XC6415FH67ER
XC6415FH67ER-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, Torex Semiconductor LTD XC6415FH67EL vs XC6415FH67ER-G
Part Number Description Manufacturer Compare
IXD1415FH67ER-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6 IXYS Corporation XC6415FH67EL vs IXD1415FH67ER-G
IXD1415FH677R-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USPN-6 IXYS Corporation XC6415FH67EL vs IXD1415FH677R-G
IXD1415FH67MR Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN IXYS Corporation XC6415FH67EL vs IXD1415FH67MR
IXD1415FH67MR-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN IXYS Corporation XC6415FH67EL vs IXD1415FH67MR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6415FH67EL by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6415FH67EL by Torex Semiconductor LTD

  • Please alert me when XC6415FH67EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6415FH67EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6415FH67EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6415FH67EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6415FH67EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6415FH67EL by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: