Datasheets
IXD1415FH67MR by: IXYS Corporation

Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN

Part Details for IXD1415FH67MR by IXYS Corporation

Overview of IXD1415FH67MR by IXYS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for IXD1415FH67MR

IXD1415FH67MR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IXD1415FH67MR Part Data Attributes

IXD1415FH67MR IXYS Corporation
Buy Now Datasheet
Compare Parts:
IXD1415FH67MR IXYS Corporation Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer IXYS CORP
Package Description LSSOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.15 V
Input Voltage-Max 6 V
Input Voltage-Min 3 V
JESD-30 Code R-PDSO-G6
Length 2.9 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Output Current1-Max 0.2 A
Output Current2-Max 0.2 A
Output Voltage1-Max 2.828 V
Output Voltage1-Min 2.772 V
Output Voltage1-Nom 2.8 V
Output Voltage2-Max 2.55 V
Output Voltage2-Min 2.45 V
Output Voltage2-Nom 2.5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Voltage Tolerance-Max 1%
Width 1.6 mm

Alternate Parts for IXD1415FH67MR

This table gives cross-reference parts and alternative options found for IXD1415FH67MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXD1415FH67MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC6415FH67ML-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN Torex Semiconductor LTD IXD1415FH67MR vs XC6415FH67ML-G
XC6415FH67MR-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, Torex Semiconductor LTD IXD1415FH67MR vs XC6415FH67MR-G
XC6415FH67ML Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN Torex Semiconductor LTD IXD1415FH67MR vs XC6415FH67ML
Part Number Description Manufacturer Compare
IXD1415FH67ER-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6 IXYS Corporation IXD1415FH67MR vs IXD1415FH67ER-G
IXD1415FH67ER Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6 IXYS Corporation IXD1415FH67MR vs IXD1415FH67ER
IXD1415FH67MR-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN IXYS Corporation IXD1415FH67MR vs IXD1415FH67MR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXD1415FH67MR by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXD1415FH67MR by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXD1415FH67MR would you like to use for your alert(s)?
  • Please alert me when IXD1415FH67MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXD1415FH67MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXD1415FH67MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXD1415FH67MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXD1415FH67MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXD1415FH67MR by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: