IXD1415FH67MR-G
IXYS Corporation
Description: Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN

Overview of IXD1415FH67MR-G by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for IXD1415FH67MR-G by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXD1415FH67MR-G by IXYS Corporation

IXD1415FH67MR-G
IXYS Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.15 V
Input Voltage-Max
6 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Output Current1-Max
0.2 A
Output Current2-Max
0.2 A
Output Voltage1-Max
2.828 V
Output Voltage1-Min
2.772 V
Output Voltage1-Nom
2.8 V
Output Voltage2-Max
2.55 V
Output Voltage2-Min
2.45 V
Output Voltage2-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. IXD1415FH67MR-G
    IXYS Corporation
    Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN
    VS

Alternate Parts for IXD1415FH67MR-G

This table gives cross-reference parts and alternative options found for IXD1415FH67MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXD1415FH67MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6415FH67ML-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN Torex Semiconductor LTD IXD1415FH67MR-G vs XC6415FH67ML-G
XC6415FH67ML Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN Torex Semiconductor LTD IXD1415FH67MR-G vs XC6415FH67ML
XC6415FH67MR-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, Torex Semiconductor LTD IXD1415FH67MR-G vs XC6415FH67MR-G
IXD1415FH67MR Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN IXYS Corporation IXD1415FH67MR-G vs IXD1415FH67MR
Part Number Description Manufacturer Compare
IXD1415FH67ER-G Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6 IXYS Corporation IXD1415FH67MR-G vs IXD1415FH67ER-G
IXD1415FH67ER Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, USP-6 IXYS Corporation IXD1415FH67MR-G vs IXD1415FH67ER
IXD1415FH67MR Fixed Positive LDO Regulator, 2 Output, 2.8V1, 2.5V2, CMOS, PDSO6, SOT-26, 6 PIN IXYS Corporation IXD1415FH67MR-G vs IXD1415FH67MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXD1415FH67MR-G by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXD1415FH67MR-G by IXYS Corporation

Select Manufacturer
Which Manufacturer of IXD1415FH67MR-G would you like to use for your alert(s)?
  • Please alert me when IXD1415FH67MR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXD1415FH67MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXD1415FH67MR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXD1415FH67MR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXD1415FH67MR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXD1415FH67MR-G by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: