Part Details for XC4010E-3BGG225C by AMD Xilinx
Overview of XC4010E-3BGG225C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4010E-3BGG225C
XC4010E-3BGG225C CAD Models
XC4010E-3BGG225C Part Data Attributes
|
XC4010E-3BGG225C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4010E-3BGG225C
AMD Xilinx
Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, PBGA225, PLASTIC, BGA-225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 225 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 10000 LOGIC GATES | |
Clock Frequency-Max | 125 MHz | |
Combinatorial Delay of a CLB-Max | 2 ns | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 400 | |
Number of Equivalent Gates | 7000 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 400 CLBS, 7000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for XC4010E-3BGG225C
This table gives cross-reference parts and alternative options found for XC4010E-3BGG225C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4010E-3BGG225C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4010E-2BG225I | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-2BG225I |
XC4010E-4BGG225C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-4BGG225C |
XC4010E-3BGG225I | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-3BGG225I |
XC4010E-3BG225I | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-3BG225I |
XC4010E-2BGG225C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-2BGG225C |
XC4010E-1BGG225C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 166MHz, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-1BGG225C |
XC4010E-4BGG225I | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 111MHz, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-4BGG225I |
XC4010E-2BG225C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, 400-Cell, CMOS, PBGA225, PLASTIC, BGA-225 | AMD Xilinx | XC4010E-3BGG225C vs XC4010E-2BG225C |