Part Details for XC3195-5PC84C by Rochester Electronics LLC
Overview of XC3195-5PC84C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3195-5PC84C
XC3195-5PC84C CAD Models
XC3195-5PC84C Part Data Attributes:
|
XC3195-5PC84C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
XC3195-5PC84C
Rochester Electronics LLC
Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 | |
Clock Frequency-Max | 190 MHz | |
Combinatorial Delay of a CLB-Max | 4.1 ns | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of CLBs | 484 | |
Number of Equivalent Gates | 6500 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 484 CLBS, 6500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for XC3195-5PC84C
This table gives cross-reference parts and alternative options found for XC3195-5PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3195-5PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3195-5PC84I | Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, CMOS, PQCC84, PLASTIC, LCC-84 | Rochester Electronics LLC | XC3195-5PC84C vs XC3195-5PC84I |
XC3195-5PC84I | Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, 484-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC3195-5PC84C vs XC3195-5PC84I |